• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6NH79975AA210AD2 6NH7997-5AA21-0AD2 Software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,109.00 / piece)
€ 2,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power pack for software ST7sc S ON ST7SC M
  • Max. 12 SINAUT ST7 stations
  • License Key on USB stick
Product type

Software

Weight

200 g

Type

6NH7997-5AA21-0AD2

Interfaces

USB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759456 Siemens 6NH79975AA210AD2 6NH7997-5AA21-0AD2 Software

User & Safety Instructions

User & Safety Instructions 1759456 Siemens 6NH79975AA210AD2 6NH7997-5AA21-0AD2 Software

Description

SINAUT software ST7SC V2.1 S Upgrade Upgrade from V1.0... V1.2 S Software for connection of max. 6 SINAUT ST7 stations to HMI, SCADA and office applications via OPC Single License for 1 install. of the runtime software configuration software and electr. manual on CD-ROM, 2 languages (de, en) License key on USB stick

More interesting products

(*All information is plus legal VAT)