• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6NH79977CA310AA2 6NH7997-7CA31-0AA2 Software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,209.00 / piece)
€ 6,209.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SINAUT ST7cc V3.1 Software M software for connecting up to 12 SINAUT ST7 stations to WinCC
  • Single license for 1 Install.the runtime software
  • Configuration software and electronic manual on CD-ROM, 2 languages (de, en)
  • License Key on USB stick
Product type

Software

Weight

200 g

Type

6NH7997-7CA31-0AA2

Interfaces

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759746 Siemens 6NH79977CA310AA2 6NH7997-7CA31-0AA2 Software

User & Safety Instructions

User & Safety Instructions 1759746 Siemens 6NH79977CA310AA2 6NH7997-7CA31-0AA2 Software

Description

SINAUT software ST7CC V3.1 Red Upgrade Upgrade from V2.4... V2.7 redundancy redundancy software for connection of SINAUT ST7 stations to WinCC 2x Single License for 1 install. of the runtime software configuration software and electr. manual on CD-ROM, 2 languages (de, en) License key on USB stick

More interesting products

(*All information is plus legal VAT)