• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6NH79970CA500GA0 6NH7997-0CA50-0GA0 Software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SINAUT ST7 Engineering Software Upgrade Edition 09/2009
  • For STEP7 V5.4 SP4, for owners of SINAUT ST7 Engineering Software small 09/2009 (= SINAUT PG Software small V5.0)
Product type

Software

Weight

200 g

Type

6NH7997-0CA50-0GA0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759454 Siemens 6NH79970CA500GA0 6NH7997-0CA50-0GA0 Software

User & Safety Instructions

User & Safety Instructions 1759454 Siemens 6NH79970CA500GA0 6NH7997-0CA50-0GA0 Software

Description

SCALANCE X307-2EEC managed IE switch, compact 5x 10/100 Mbit/s RJ45, 2x 10/100/1000 Mbit/s RJ45, 2x 100 Mbit/s LC FO ports LED diagnostics error signaling Contact Select/set button PROFINET IO device network management Integrated redundancy manager office features (RSTP, VLAN, IGMP,..) C-plug in scope of delivery 100-240 V AC/DC red. power supply unit

More interesting products

(*All information is plus legal VAT)