
Image similar
6XV1801-2CH30
straight
5
3.0 m
M12
M12
A-coded
6XV18012CH30
1 pc(s)
Yes
2.5 A
0.399999999 mm²
Other
Other
3 m
Black
Polyurethane (PUR)
5
FALSE
5.3 mm
Other
FALSE
FALSE
Fca
yes
Datasheet 2883070 Siemens 6XV18012CH30 M12 straight 3.0 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2883070 Siemens 6XV18012CH30 M12 straight 3.0 m No. of pins (RJ): 5 1 pc(s)