• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18012CN10 M12 straight 10 m No. of pins (RJ): 5 1 pc(s)

Image similar
Connector type
straight
No. of pins
5
Cable length
10 m
Thread type connection side
M12
Features
A-coded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Control connecting cable M12-180/M12-180, A-coded, IO-Link port class B, 10 m

Our service for you

Technical specifications

Type

6XV1801-2CN10

Connector type

straight

No. of pins

5

Cable length

10 m

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Features

A-coded

Manufacturer part #

6XV18012CN10

Content

1 pc(s)

RoHS-compliant

Yes

2.5 A

0.399999999 mm²

Other

Other

10 m

Black

Polyurethane (PUR)

5

FALSE

5.3 mm

Other

FALSE

FALSE

Fca

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883072 Siemens 6XV18012CN10 M12 straight 10 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883072 Siemens 6XV18012CN10 M12 straight 10 m No. of pins (RJ): 5 1 pc(s)

Description

Control connecting cable M12-180/M12-180, 5-core, IO-Link port Class B, pre-assembled with M12 plug and M12 socket (A-coded), straight cable outlet, length 10 m.

What kind of Sensor/Actuator Connectors are you looking for?