• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1112-6KK12 Rail-mount adapter 300 x 1250 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Features

wallmount option

Material

Steel

IP43

Factory colour

Grey

Width

300 mm

Height (min.)

1250 mm

Height

1250 mm

Dimensions

H=1250mm. B=300mm. T=210mm mm

Content

1 pc(s)

Type

8GK1112-6KK12

Dim

(W x H x D) 300 x 1250 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11126KK12

Depth

210 mm

Other

II

White

300

1250 mm

210 mm

9016

FALSE

Powder coating

210 mm

8

Optional

210 mm

Steel

None

96

FALSE

IK09

Single

IP43

FALSE

TRUE

TRUE

400 A

1 mm

None

2

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735634 Siemens 8GK1112-6KK12 Rail-mount adapter 300 x 1250 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1735634 Siemens 8GK1112-6KK12 Rail-mount adapter 300 x 1250 x 210 Steel Grey 1 pc(s) Piece

Description

ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 2, H: 1400 mm, W: 550 mm, T: 210 mm, RAL 9016

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)