• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1112-6KK52 Rail-mount adapter 1300 x 1250 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
1300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPHA 400, wall-mounted cabinet, flush-mounted, IP31, degree of protection 1, H: 800 mm, W: 550 ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Features

wallmount option

Material

Steel

IP43

Factory colour

Grey

Width

1300 mm

Height

1250 mm

Dimensions

1300 x 1250 x 210 mm

Content

1 pc(s)

Type

8GK1112-6KK52

Dim

(W x H x D) 1300 x 1250 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11126KK52

Depth

210 mm

Other

II

White

1300

1250 mm

210 mm

9016

FALSE

Powder coating

210 mm

40

Optional

210 mm

Steel

None

480

FALSE

IK09

Double

IP43

FALSE

TRUE

TRUE

400 A

1 mm

None

10

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735637 Siemens 8GK1112-6KK52 Rail-mount adapter 1300 x 1250 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1735637 Siemens 8GK1112-6KK52 Rail-mount adapter 1300 x 1250 x 210 Steel Grey 1 pc(s) Piece

Description

ALPHA 400, wall-mounted cabinet, Flush-mounting, IP31, type of protection 1, H: 800 mm, W: 550 mm, T: 210 mm, RAL 9016

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)