
Highlights & Details
ALPHA 400, wall-mounted cabinet, flush-mounted, IP31, degree of protection 1, H: 950 mm, W: 800 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
wallmount option
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
1400 mm
- Dimensions
H=1400mm. B=800mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1112-7KK32
- Dim
(W x H x D) 800 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11127KK32
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1735640 Siemens 8GK1112-7KK32 Rail-mount adapter 800 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735640 Siemens 8GK1112-7KK32 Rail-mount adapter 800 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































