
Number
Total (€ 295.00 / piece)
€ 295.00
incl. VAT
14-day return policy included
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 2, H: 950 mm, W: 800 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
Cover (clear)
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height (min.)
800 mm
- Height
800 mm
- Weight
14 kg
- Content
1 pc(s)
- Type
8GK1122-3KA22
- Dim
(W x H x D) 550 x 800 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11223KA22
- Depth
210 mm
Surface mounted (plaster)
I
White
550
800 mm
210 mm
9016
FALSE
Powder coating
210 mm
10
Optional
210 mm
Steel
None
120
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744120 Siemens 8GK1122-3KA22 Rail-mount adapter 550 x 800 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1744120 Siemens 8GK1122-3KA22 Rail-mount adapter 550 x 800 x 210 Steel Grey 1 pc(s) Piece
Description
ALPHA 400, wall-mounted cabinet, IP43, Protection class 2, H: 950 mm, W: 800 mm, T: 210 mm, RAL 9016
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































