
Number
Total (€ 495.00 / piece)
€ 495.00
incl. VAT
14-day return policy included
Highlights & Details
SINAMICS V90, IP20, FSD, 200-240 V 3 AC, 2,00 kW
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
Cover (clear)
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
1100 mm
- Dimensions
1100 x 800 x 210 mm
- Weight
26 kg
- Content
1 pc(s)
- Type
8GK1122-5KA32
- Dim
(W x H x D) 800 x 1100 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11225KA32
- Depth
210 mm
Surface mounted (plaster)
I
White
800
1100 mm
210 mm
9016
FALSE
Powder coating
210 mm
21
Optional
210 mm
Steel
None
252
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
1 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735658 Siemens 8GK1122-5KA32 Rail-mount adapter 800 x 1100 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735658 Siemens 8GK1122-5KA32 Rail-mount adapter 800 x 1100 x 210 Steel Grey 1 pc(s) Piece
Description
SINAMICS V90 Input voltage: 200-240V 3AC -15%/+10% 12.0A 45-66Hz Output voltage: 0-input V 11.6A 0-330Hz motor: 2kW type of protection: IP20 Frame size D, 95x 170x 195 (WxHxD)
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































