
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 2, H: 650 mm, W: 1050 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
Transparent door
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
1400 mm
- Dimensions
1400 x 800 x 210 mm
- Weight
32.2 kg
- Content
1 pc(s)
- Type
8GK1122-7KA32
- Dim
(W x H x D) 800 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11227KA32
- Depth
210 mm
- Wireless charging
Yes
Surface mounted (plaster)
I
White
800
1400 mm
210 mm
9016
FALSE
Powder coating
210 mm
27
Optional
210 mm
Steel
None
324
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
1 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735664 Siemens 8GK1122-7KA32 Rail-mount adapter 800 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735664 Siemens 8GK1122-7KA32 Rail-mount adapter 800 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































