
Highlights & Details
ERTEC 200P, PROFINET IO ASIC,1000 PIECES
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
1300 mm
- Height (min.)
1400 mm
- Height
1400 mm
- Dimensions
H=1400. B=1300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1122-7KA52
- Dim
(W x H x D) 1300 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11227KA52
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1750600 Siemens 8GK1122-7KA52 Rail-mount adapter 1300 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1750600 Siemens 8GK1122-7KA52 Rail-mount adapter 1300 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































