
Number
Total (€ 945.00 / piece)
€ 945.00
incl. VAT
14-day return policy included
Highlights & Details
BUSBAR 18QMM,2PH,UL489, 1016MM TO CUT
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
1050 mm
- Height
1400 mm
- Content
1 pc(s)
- Type
8GK1123-7KA42
- Dim
(W x H x D) 1050 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11237KA42
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1737997 Siemens 8GK1123-7KA42 Rail-mount adapter 1050 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737997 Siemens 8GK1123-7KA42 Rail-mount adapter 1050 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
Pin busbar, can be cut 18 mm2, 2-phase, 1016mm , according to UL 489, 480/277V for LS 5SJ4...-.HG Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































