• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1312-8KK52 Rail-mount adapter 1300 x 1900 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
1300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,655.00 / piece)
€ 1,655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CIRCUIT BREAKER 6KA3+N-POL C0.3

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Features

with base

Material

Steel

IP43

Factory colour

Grey

Width

1300 mm

Height

1900 mm

Content

1 pc(s)

Type

8GK1312-8KK52

Dim

(W x H x D) 1300 x 1900 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK13128KK52

Depth

210 mm

Other

II

Grey

1300

1900 mm

210 mm

7035

FALSE

Powder coating

210 mm

60

Optional

210 mm

Steel

None

720

FALSE

IK09

Double

IP43

FALSE

TRUE

TRUE

630 A

1 mm

None

10

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1738581 Siemens 8GK1312-8KK52 Rail-mount adapter 1300 x 1900 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1738581 Siemens 8GK1312-8KK52 Rail-mount adapter 1300 x 1900 x 210 Steel Grey 1 pc(s) Piece

Description

Miniature circuit breaker 400 V 6kA, 3+N-pole C, 0.3 A, D=70 mm

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)