
Number
Total (€ 865.00 / piece)
€ 865.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
with base
- Material
Steel
IP55
- Factory colour
Grey
- Length
1950 mm
- Width
550 mm
- Height
1950 mm
- Dimensions
H=1950mm. B=550mm. T=250mm mm
- Content
1 pc(s)
- Type
8GK1323-8KN23
- Dim
(L x W x H) 1950 x 550 x 1950 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13238KN23
- Depth
250 mm
Other
I
Grey
550
1950 mm
250 mm
7035
FALSE
Powder coating
250 mm
24
Optional
250 mm
Steel
None
288
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
630 A
1 mm
None
4
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701461 Siemens 8GK1323-8KN23 Free-standing switchboard cabinet 1950 x 550 x 1950 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1701461 Siemens 8GK1323-8KN23 Free-standing switchboard cabinet 1950 x 550 x 1950 x 250 Steel Grey 1 pc(s) Piece
Description
ALPHA 630, Floor-mounted cabinet, with open side wall, IP55, Protection class 1, H: 1950 mm, W: 300 mm, T: 250 mm, RAL 7035
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































