• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1323-8KN33 Rail-mount adapter 800 x 1950 x 250 Steel Grey 1 pc(s)

Image similar
Product type
Rail-mount adapter
Material
Steel
IP rating
IP55
Width
800 mm
Height
1950 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPHA 630, floor-mounted cabinet, IP55, degree of protection 1, H: 1950 mm, W: 800 mm, D: 250 ...

Our service for you

Technical specifications

Product type

Rail-mount adapter

Features

with flange

Material

Steel

IP55

Factory colour

Grey

Width

800 mm

Height (min.)

1950 mm

Height

1950 mm

Dimensions

H=1950mm. B=800mm. T=250mm mm

Content

1 pc(s)

Type

8GK1323-8KN33

Dim

(W x H x D) 800 x 1950 x 250 mm

RoHS-compliant

Yes

Manufacturer part #

8GK13238KN33

Depth

250 mm

Documents & Downloads

Datasheet

Datasheet 1738758 Siemens 8GK1323-8KN33 Rail-mount adapter 800 x 1950 x 250 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1738758 Siemens 8GK1323-8KN33 Rail-mount adapter 800 x 1950 x 250 Steel Grey 1 pc(s)

Description

ALPHA 630, Floor-mounted cabinet, IP55, Protection class 1, H: 1950 mm, W: 800 mm, T: 250 mm, RAL 7035

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)