• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK41008KK12 UP 220/31 4X IN / OUT Circuit breaker kit 1 pc(s)

Image similar
Product type
Circuit breaker kit
Dim
(W x H x D) 250 x 1200 x 210 mm
No. of partitions
12
Content
1 pc(s)
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 7300 g
Product type

Circuit breaker kit

Dim

(W x H x D) 250 x 1200 x 210 mm

No. of partitions

12

Content

1 pc(s)

Width

250 mm

Height

1200 mm

Depth

210 mm

Documents & Downloads

Datasheet

Datasheet 1744862 Siemens 8GK41008KK12 UP 220/31 4X IN / OUT Circuit breaker kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1744862 Siemens 8GK41008KK12 UP 220/31 4X IN / OUT Circuit breaker kit 1 pc(s)

Description

UP 220/31 4x in/out I/O pushbutton interface 4-fold

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)