• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK41008KK32 COMMUNICATION PROCESSOR CP 1616 Circuit breaker kit 1 pc(s)

Image similar
Product type
Circuit breaker kit
Dim
(W x H x D) 750 x 1200 x 210 mm
No. of partitions
12
Content
1 pc(s)
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 13200 g
Product type

Circuit breaker kit

Dim

(W x H x D) 750 x 1200 x 210 mm

No. of partitions

12

Content

1 pc(s)

Width

750 mm

Height

1200 mm

Depth

210 mm

750

1200 mm

210 mm

FALSE

With notch

TRUE

24

12

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744864 Siemens 8GK41008KK32 COMMUNICATION PROCESSOR CP 1616 Circuit breaker kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1744864 Siemens 8GK41008KK32 COMMUNICATION PROCESSOR CP 1616 Circuit breaker kit 1 pc(s)

Description

Communications processor CP 1616 PCI card (32 bit 33/66M Hz 3.3/5 V) with ASIC ERTEC 400 for connection to PROFINET IO with 4-port real-time switch (RJ45) via development kit DK-16XX PN IO NCM PC

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)