
Siemens 8WH20000AF02 Hybrid feedthrough terminal 5.2 mm Spring-loaded connector Red 50 pc(s) Piece
Packaging type
Piece
Product type
Hybrid feedthrough terminal
Connection
Spring-loaded connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 1.32 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
F-TH T. 2,5 SQMM RED
- 8WH2000-0AF02
Our service for you
Technical specifications
- Type of mounting: top-hat rail 35 mm
- Ambient temperature: -25 °C to +55 °C
- Number of clamping levels: 1
- Packaging type
Piece
- Product type
Hybrid feedthrough terminal
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Clamp width
5.2 mm
- Factory colour
Red
- Nominal current
31 A
- Nominal current - rounded value
31 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
8WH20000AF02
- Content
50 pc(s)
- Type
8WH2000-0AF02
- Width
5.2 mm
- RoHS-compliant
Yes
- Weight
7 g
- Connector colour
Red
DIN rail (top hat rail) 35 mm
Red
48.63 mm
35.3 mm
800 V
V0
5.2 mm
FALSE
Spring clamp connection
Spring clamp connection
1
2
FALSE
Other
24 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748927 Siemens 8WH20000AF02 Hybrid feedthrough terminal 5.2 mm Spring-loaded connector Red 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748927 Siemens 8WH20000AF02 Hybrid feedthrough terminal 5.2 mm Spring-loaded connector Red 50 pc(s) Piece
Description
Through-type terminals with spring-loaded connection, Cross-section: 2.5 mm2, Width: 5.2mm, Color: red
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 147.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































