• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:PT5B5T30 Plug-in relay 4 change-overs 5 pc(s)

1/4
Product type
Plug-in relay
Contact type
4 change-overs
Type
LZS:PT5B5T30
Connection
Screws
Max. pick-up voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 25.00 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 1 W
  • Control supply voltage frequency: 50/60 Hz
  • Thermal current 6 A
  • To suit conductor cross-section: 1 mm²-2.5 mm²
  • Mounting type: Snap-on mounting
  • Wire stripping length: 8 mm
Product type

Plug-in relay

Type

LZS:PT5B5T30

Connection

Screws

Max. pick-up voltage

230 V AC

Contact type

4 change-overs

Contact material

AgNi 90/10

Electrical lifespan

250000

Durability

2.0E7

Coil voltage rating

1 W

Features

pluggable

IP20

Max. temperature

+70 °C

Min. temperature

-40 °C

Depth

77 mm

Width

28 mm

Height

79 mm

Dim

(W x H x D) 28 x 79 x 77 mm

Content

5 pc(s)

Mounting type

Push-fit

Operating voltage

230 V AC

Max. operating voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740369 Siemens LZS:PT5B5T30 Plug-in relay 4 change-overs 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1740369 Siemens LZS:PT5B5T30 Plug-in relay 4 change-overs 5 pc(s)

Description

Fixing/reject bracket for plug-in relay RT series and PT screw terminal base not logical

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)