• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:RT3D4T30 Plug-in relay 1 change-over Piece 5 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
Plug-in relay
Contact type
1 change-over
Type
LZS:RT3D4T30
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 30.00 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Power loss: 1 W
  • Thermal current: 16 A
  • To suit conductor cross-section: 0.75 mm²-1.5 mm²
  • Wire stripping length: 12 mm
  • Control supply voltage frequency: 50/60 Hz
Packaging type

Piece

Product type

Plug-in relay

Type

LZS:RT3D4T30

Connection

Spring-loaded connector

Contact type

1 change-over

Contact material

AgNi 90/10

Electrical lifespan

600000

Durability

1.0E7

Coil voltage rating

1 W

Features

pluggable

IP20

Max. temperature

+70 °C

Min. temperature

-40 °C

Depth

98 mm

Width

15.5 mm

Height

71 mm

Dim

(W x H x D) 15.5 x 71 x 98 mm

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1740399 Siemens LZS:RT3D4T30 Plug-in relay 1 change-over Piece 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1740399 Siemens LZS:RT3D4T30 Plug-in relay 1 change-over Piece 5 pc(s)

Description

Plug-in relay complete unit 2 W, 24 V AC LED module red Socket with logic isolation Spring-type terminal (push-in)

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)