• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG11412AB71 Pushbutton input 5WG1141-2AB71

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton input

Series

Siemens-KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

Flush mount

Depth

60 mm

(Ø)

60 mm

Dim

(Ø x D) 60 mm x 60 mm

Hub

Not required, optional for remote access

n.rel.

Features

Signal input

Flush mounted (plaster)

4

FALSE

FALSE

FALSE

TRUE

Pulsed

FALSE

Other

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760545 Siemens Siemens-KNX 5WG11412AB71 Pushbutton input 5WG1141-2AB71

User & Safety Instructions

User & Safety Instructions 1760545 Siemens Siemens-KNX 5WG11412AB71 Pushbutton input 5WG1141-2AB71

Description

ENXX DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of KNX are you looking for?