• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG11431AB01 Gateway 5WG1143-1AB01

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gateway

Series

Siemens-KNX

Used at

Fixed

IP20

Operating voltage

24 V

Data transfer (Smart Home)

Wired

Channels

1

Mounting type

DIN rail

Width

85 cm

Height

97 cm

Depth

78 cm

Dim

(W x H x D) 85 x 97 x 78 cm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.125 kg

DRA (DIN-rail adapter)

Other

AC/DC

1

TRUE

FALSE

FALSE

4

None

FALSE

FALSE

FALSE

FALSE

UIP

FALSE

TRUE

TRUE

TRUE

IP20

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760546 Siemens Siemens-KNX 5WG11431AB01 Gateway 5WG1143-1AB01

User & Safety Instructions

User & Safety Instructions 1760546 Siemens Siemens-KNX 5WG11431AB01 Gateway 5WG1143-1AB01

Description

Overload relay 22...32 A for motor protection Size S2, CLASS 10 Stand-alone installation Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)