• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG12112DB01 Sensor 5WG1211-2DB01

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 190.00 / piece)
€ 190.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Plastic
  • design of the surface: Matte
Product type

Sensor

Series

Siemens-KNX

IP20

Mounting type

Flush mount

Factory colour

White

Hub

Not required, optional for remote access

n.rel.

Flush mounted (plaster)

Other

Other

FALSE

FALSE

FALSE

Thermoplastic

TRUE

FALSE

FALSE

FALSE

Plastic

2

None

FALSE

TRUE

FALSE

IP20

TRUE

FALSE

2

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760554 Siemens Siemens-KNX 5WG12112DB01 Sensor 5WG1211-2DB01

User & Safety Instructions

User & Safety Instructions 1760554 Siemens Siemens-KNX 5WG12112DB01 Sensor 5WG1211-2DB01

Description

SIMATIC ET 200SP, relay module normally open, RQ NO-MA4x120VDC..230VAC/5A ST, with manual operation, packing unit VPE 1, suitable for BU type B0 or B1, Module diagnostics

What kind of KNX are you looking for?