• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG12212DB32 Pushbutton 5WG1221-2DB32

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Plastic
  • design of the surface: Matte
Product type

Pushbutton

Series

Siemens-KNX

IP20

Mounting type

Flush mount

Factory colour

Aluminium

Hub

Not required, optional for remote access

n.rel.

Flush mounted (plaster)

Aluminium

Other

FALSE

FALSE

FALSE

Thermoplastic

TRUE

FALSE

FALSE

FALSE

Plastic

2

None

FALSE

FALSE

9006

TRUE

IP20

FALSE

FALSE

Matt

2

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 1760566 Siemens Siemens-KNX 5WG12212DB32 Pushbutton 5WG1221-2DB32

User & Safety Instructions

User & Safety Instructions 1760566 Siemens Siemens-KNX 5WG12212DB32 Pushbutton 5WG1221-2DB32

Description

IRIS Rocker switch with symbols I/O for OFF switch 2-pole, 3-pole odyssey gold

What kind of KNX are you looking for?