• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG11251AB02 Voltage supply 5WG1125-1AB02

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. output current 0.12 A
Product type

Voltage supply

Series

Siemens-KNX

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

DRA (DIN-rail adapter)

1

1

160000 A

29 V

TRUE

FALSE

FALSE

FALSE

4

None

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760535 Siemens Siemens-KNX 5WG11251AB02 Voltage supply 5WG1125-1AB02

User & Safety Instructions

User & Safety Instructions 1760535 Siemens Siemens-KNX 5WG11251AB02 Voltage supply 5WG1125-1AB02

Description

SINAMICS V20 RS485 bus connection Content 50 units Variable: 34x 137x 6 (WxHxD)

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)