• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG12202AB21 Interface 5WG1220-2AB21

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Interface

Series

Siemens-KNX

IP20

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

Flush mount

Width

100 mm

Height

88 mm

Depth

42 mm

Dim

(W x H x D) 100 x 88 x 42 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.0440 kg

Flush mounted (plaster)

2

TRUE

FALSE

FALSE

TRUE

Pulsed

FALSE

None

FALSE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760562 Siemens Siemens-KNX 5WG12202AB21 Interface 5WG1220-2AB21

User & Safety Instructions

User & Safety Instructions 1760562 Siemens Siemens-KNX 5WG12202AB21 Interface 5WG1220-2AB21

Description

ABS. VALUE ENCODER 6FX2001-5QN13 SINGLETURN 13 BIT WITH PROFINET OPERATE VOLTAGE 10-30V CLAMP FLANGE / SHAFT 10MM CONNECTOR M12 RADIAL

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)