• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG12212DB12 Pushbutton 5WG1221-2DB12

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Plastic
  • design of the surface: Glossy
Product type

Pushbutton

Series

Siemens-KNX

Used at

Internal

IP20

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Factory colour

White

Hub

Not required, optional for remote access

n.rel.

Flush mounted (plaster)

White

Other

FALSE

FALSE

FALSE

Thermoplastic

TRUE

FALSE

FALSE

FALSE

Plastic

2

None

FALSE

FALSE

9010

TRUE

IP20

FALSE

FALSE

Glossy

2

FALSE

FALSE

60

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760564 Siemens Siemens-KNX 5WG12212DB12 Pushbutton 5WG1221-2DB12

User & Safety Instructions

User & Safety Instructions 1760564 Siemens Siemens-KNX 5WG12212DB12 Pushbutton 5WG1221-2DB12

Description

SIMATIC ET 200SP, BaseUnit BU15-P16+A10+2D, BU type A0, Push-in terminals, with 10 AUX terminals, New load group, WxH: 15 mmx141 mm

What kind of KNX are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)