
Technical specifications
- Product type
Window blinds/shutter actuator
- Series
Siemens-KNX
- Max. switching capacity
1380 W
- Used at
Indoors
IP20
- Data transfer (Smart Home)
Wired
- Channels
1
- Mounting type
DIN rail
- Depth
60 mm
- (Ø)
60 mm
- Dim
(Ø x D) 60 mm x 60 mm
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
AC
0
TRUE
FALSE
FALSE
1380 W
TRUE
1
6 A
None
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760267 Siemens Siemens-KNX 5WG15202AB13 Window blinds/shutter actuator 5WG1520-2AB13
User & Safety Instructions
User & Safety Instructions 1760267 Siemens Siemens-KNX 5WG15202AB13 Window blinds/shutter actuator 5WG1520-2AB13






























