• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 24709 Temperature controller GS 31.12 knx RAL 9005

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller GS 31.12 KNX black, room climate control and air quality sensor

  • Room controller with temperature, humidity, and air pressure sensor
  • Integrated room temperature control with touch-set point adjustment
  • 2 independent temperature controllers & 2 VAV control circuits
  • Intelligent control with up to 4 sensor values (incl. external sensors)
  • 3× 0–10 V analog outputs (e.g. for VAV, fan coils or actuators)
  • 5 freely usable binary and analogue inputs
  • Integrated air quality and humidity monitoring incl. limit logic
  • RGB / RGBW / Tunable White light control
  • KNX Secure and update enabled (future-proof)
  • Clear ETS structure and easy commissioning
  • Modern, flat surface-design (80 mm)

Technical specifications

  • Manual set temperature via the touch-control panel on the front of the device
  • Integrated humidity comparator, as well as dew point and air pressure measurement
  • RGB, RGBW and Tunable White dimming functions stored in the device
Product type

Temperature controller

Series

KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Mounting type

Surface-mount

Wall

Factory colour

Jet black (RAL 9005)

Width

80.5 mm

Height

80.5 mm

Depth

17 mm

Dim

(W x H x D) 80.5 x 80.5 x 17 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Weight

40 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3771306 Müller KNX 24709 Temperature controller GS 31.12 knx RAL 9005

User & Safety Instructions

User & Safety Instructions 3771306 Müller KNX 24709 Temperature controller GS 31.12 knx RAL 9005

Description

Modern design meets intelligent control of the room climate. The müller GS 31.12 KNX is your elegant room temperature controller with integrated hygrostat for KNX bus system. With its flat, studio-white housing, it merges inconspicuously and modern into any living or work environment. Thanks to precise sensors for relative humidity, temperature and absolute air pressure the device automatically provides for a comfortable climate. The highlight of the GS 31.12 variant: Change your nominal temperature in a matter of minutes and quite intuitively manually via the direct integrated touch-control panel at the front. Maximum data security is guaranteed by the integrated KNX Secure Standard. Create a healthy indoor climate and effectively reduce risks in everyday life – Smart, safe and reliable.

This text is machine translated.

Features

  • Temperature, air pressure and humidity sensors
  • Measuring air quality
  • Temperature sensor (measuring range 0...50 °C)
  • Set temperature can be changed manually using the touch control panel
  • Air humidity sensor (measurement range 0...100 % rel. Humidity)
  • Humidity comparison function
  • 2 separate temperature controls via KNX
  • Temperature control possible with up to 4 Sensor values
  • 2 VAV controls possible
  • 5 binary and analogue inputs (e.g. for connection of an external temperature sensor)
  • 3x analogue outputs (0-10V)
  • RGB, RGBW and Tunable White dimming function
  • KNX secure
  • Updateable
  • Clearly structured ETS
  • Easy handling and installation
  • Modern, flat design for surface mounting [80 mm]
  • Party function

Scope of delivery

  • 1x müller GS 31.12 KNX room temperature controller with hygrostat (casing color: Deep black)
  • 1x KNX terminal clamp
  • Operating / mounting instructions

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)