
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- Rated current 6 A
- Product type
Actuator
- Series
Siemens-KNX
- Max. switching capacity
2300 W
IP20
- Operating voltage
230 V
- Mounting type
DIN rail
- Hub
Not required, optional for remote access
n.rel.
DRA (DIN-rail adapter)
6 A
0.2 W
1380 W
TRUE
FALSE
FALSE
1380 W
TRUE
8
0
8
6 A
None
0
FALSE
TRUE
TRUE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759789 Siemens Siemens-KNX 5WG15301DB51 Actuator 5WG1530-1DB51
User & Safety Instructions
User & Safety Instructions 1759789 Siemens Siemens-KNX 5WG15301DB51 Actuator 5WG1530-1DB51
Description
SCALANCE XR328-4C WG managed IE switch 19" rack 24 x 10/100 Mbit/s electrical ports 4 x 1000 Mbit/s combo ports electrical or optical LED diagnostics Reset button console port PROFINET device network management function redundancy manager Power supply 24 V DC






























