
Total (€ 479.00 / piece)
€ 479.00
incl. VAT
14-day return policy included
Technical specifications
- Rated current 20 A
- Product type
Actuator
- Series
Siemens-KNX
- Max. switching capacity
3680 W
IP20
- Operating voltage
230 V
- Mounting type
DIN rail
- Hub
Not required, optional for remote access
n.rel.
DRA (DIN-rail adapter)
20 A
0.2 W
3680 W
TRUE
FALSE
FALSE
3680 W
TRUE
12
0
12
20 A
None
0
FALSE
TRUE
TRUE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759795 Siemens Siemens-KNX 5WG15341DB61 Actuator 5WG1534-1DB61
User & Safety Instructions
User & Safety Instructions 1759795 Siemens Siemens-KNX 5WG15341DB61 Actuator 5WG1534-1DB61
Description
SCALANCE XR324WG managed IE switch 19" rack 24 x 10/100 Mbit/s electrical ports LED diagnostics Reset button console port PROFINET Device network management Function redundancy manager Power supply 24 V DC






























