
Total (€ 455.00 / piece)
€ 455.00
incl. VAT
14-day return policy included
Technical specifications
- Rated current 10 A
- Product type
Actuator
- Series
Siemens-KNX
- Max. switching capacity
2300 W
IP20
- Operating voltage
230 V
- Data transfer (Smart Home)
Wired
- Channels
16
- Mounting type
DIN rail
- Hub
Not required, optional for remote access
n.rel.
DRA (DIN-rail adapter)
10 A
2300 W
230-230 V
TRUE
FALSE
FALSE
2300 W
TRUE
16
0
8
10 A
None
0
FALSE
FALSE
TRUE
TRUE
IP20
TRUE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759803 Siemens Siemens-KNX 5WG15671AB22 Actuator 5WG1567-1AB22
User & Safety Instructions
User & Safety Instructions 1759803 Siemens Siemens-KNX 5WG15671AB22 Actuator 5WG1567-1AB22
Description
Handle unit with EFM20, for Size NH00, accessory for fuse switch disconnector 3NP1 Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































