• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SITOP PSU100C 24 V/1,3 A Rail mounted PSU (DIN) 24 V DC 1.3 A 30 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rail mount power supply SITOP PSU100C. 1.3 A

  • Low energy consumption
  • 26.4 V DC/ 1.3 A
  • 30 W
  • Input1 -phase
  • Wide-range input
  • Input voltage range 85 - 264 Vac, 110 - 300 V DC
  • Slim design
  • Connection (components): Screw terminal

Technical specifications

  • IP20
Nominal input voltage

115 V/AC

230 V/AC

110 - 300 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Inputs

1

Input voltage

85 - 264 Vac, 110 - 300 V DC

Input voltage (max.)

264 V AC

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

30 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 30 x 80 x 100 mm

Weight

0.17 kg

Output voltage (max.)

26.4 V DC

Output voltage (min.)

22.2 V DC

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

70 °C

Operating temperature (min.)

-20 °C

Manufacturer part #

6EP13315BA10

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

30 mm

Height

80 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Type

SITOP PSU100C 24 V/1,3 A

Depth

100 mm

30 W

Connections

Plug terminals

Output current (details)

1.3 A

30

80 mm

100 mm

180 mm

30 mm

TRUE

AC/DC

Screw connection

TRUE

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 513291 Siemens SITOP PSU100C 24 V/1,3 A Rail mounted PSU (DIN) 24 V DC 1.3 A 30 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 513291 Siemens SITOP PSU100C 24 V/1,3 A Rail mounted PSU (DIN) 24 V DC 1.3 A 30 W No. of outputs:1 x Content 1 pc(s)

Description

The SITOP compact Series is ideal for switch boxes and small switch cabinets Power-efficient current supply for DIN rail mounting with less loss of power in the entire load range even in standby mode.

This text is machine translated.

Features

  • Power indicator
  • Adjustable output voltage (22.2 - 26.4 V)
  • Operating temperature -20 to +70 °C> 55 °C Derating).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)