• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSR 3RF21203AA04 20 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)

1/3
Application
Packaging type
Piece
Product type
SSR
Control voltage (min.)
15 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
460 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • Number of poles: 1
  • Isolation voltage: 600 V
Packaging type

Piece

Product type

SSR

Type

3RF2120-3AA04

Switching type

Zero crossing

Connection

3 mm eyelet

5 mm eyelet

Control voltage (min.)

15 V DC

Control voltage (max.)

24 V DC

Control voltage range

15 - 24 V DC

Control current (max.)

15 mA

Surge current (max.)

200 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

460 V AC

Current load (max.)

20 A

Output voltage (min.)

48 V DC

Output voltage (max.)

460 V AC

Max. output current

20 A

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+60 °C

IP00

Width

22.5 mm

Height

85 mm

Depth

48 mm

Weight

74 g

RoHS-compliant

Yes

Content

1 pc(s)

Nominal control voltage

24 V DC

1

TRUE

20 A

DC

20 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1430782 Siemens SSR 3RF21203AA04 20 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430782 Siemens SSR 3RF21203AA04 20 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)

Description

Solid state relays, 1-phase 3RF2 width 22.5 mm, 20 A 48-460 V / DC 24 V ring cable connection SIRIUS 3RF21 solid state relays for switching resistive/inductive loads, e.g. of radiators or valves in a filling plant.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths or as 3-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)