1/4
Image similar
Piece
SSR
3RF2190-3AA04
Zero crossing
3 mm eyelet
5 mm eyelet
15 V DC
24 V DC
15 - 24 V DC
15 mA
1150 A
48 V AC
460 V AC
90 A
48 V AC
460 V AC
90 A
1 maker
-25 °C
+60 °C
IP00
22.5 mm
85 mm
48 mm
72 g
Yes
90 A
1 pc(s)
24 V DC
1
TRUE
90 A
DC
88 A
yes
Datasheet 1430823 Siemens SSR 3RF21903AA04 90 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430823 Siemens SSR 3RF21903AA04 90 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.