
1/3
Application
Piece
SSR
3RF2150-3AA04
Zero crossing
3 mm eyelet
5 mm eyelet
15 V DC
24 V DC
15 - 24 V DC
15 mA
600 A
48 V AC
460 V AC
50 A
48 V
460 V AC
1 maker
-25 °C
+60 °C
IP00
22.5 mm
85 mm
48 mm
70 g
Yes
1 pc(s)
24 V DC
1
TRUE
50 A
DC
50 A
not relevant
Datasheet 1430929 Siemens SSR 3RF21503AA04 50 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430929 Siemens SSR 3RF21503AA04 50 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.