1/4
Image similar
Piece
SSR
3RF2170-1AA04
Zero crossing
Screw terminal
15 V DC
24 V DC
15 - 24 V DC
15 mA
1200 A
48 V AC
460 V AC
70 A
48 V DC
460 V AC
70 A
1 maker
-25 °C
+60 °C
IP20
22.5 mm
85 mm
48 mm
70 g
Yes
70 A
1 pc(s)
24 V DC
1
TRUE
70 A
DC
50 A
yes
Datasheet 1432281 Siemens SSR 3RF21701AA04 70 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1432281 Siemens SSR 3RF21701AA04 70 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.