• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 4x Frame Delta Glass, Green 5TG12040 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

4-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Glass

Green

IP20

Dim

(L x W) 303 mm x 90 mm

Content

1 pc(s)

Weight

473 g

Width

90 mm

Length

303 mm

Material

Glass

Other

90

TRUE

303 mm

4

FALSE

Other

FALSE

Other

Glass

Clamp mounting

Horizontal and vertical

1308050

> IK10

IP20

FALSE

FALSE

Matt

FALSE

FALSE

68 mm

4

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760516 Siemens Switch product range 4x Frame Delta Glass, Green 5TG12040 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760516 Siemens Switch product range 4x Frame Delta Glass, Green 5TG12040 1 pc(s)

Description

SCALANCE X204-2, managed IE switch, 4x 10/100 Mbit/s RJ45 ports, 2x 100 Mbit/s Multimode BFOC, LED diagnostics, error signaling contact with set button, redundant power supply, PROFINET IO device, network management Redundancy Manager integrated, incl. electron. manual on CD-ROM, C-plug optional

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.52€ 165.42*

Accessories

(*All information is plus legal VAT)