
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
Safety socket
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Anthracite
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Anthracite
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
TRUE
2
TRUE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
7016
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
TRUE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750388 Siemens Switch product range Insert Safety socket Anthracite 5UB1944 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750388 Siemens Switch product range Insert Safety socket Anthracite 5UB1944 1 pc(s)
Description
SIMATIC DP, terminal module TM-EM/EM60S for ET200iSP, for two electronics modules, screw terminals in black SIMATIC ET 200iSP Terminal module TM-EM/EM60S Screw terminals black
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 71.52€ 65.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































