• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Thermostat 8MR2170-1GB 120 V (L x W x H) 38 x 42 x 64.5 mm 1 pc(s)

Image similar
Product type
Thermostat
Switching current (max.)
8 A
Operating voltage
120 V
Type
8MR2170-1GB
Mounting type
Clamp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELECTRONIC THERMOSTAT ETR011

Our service for you

Technical specifications

  • Material: plastic
  • Weight 80 g
  • Mechanical life: 50000
Product type

Thermostat

Type

8MR2170-1GB

Mounting type

Clamp

Switching current (max.)

8 A

Operating voltage

120 V

Max. operating voltage

120 V

Operating voltage

120 V (max)

Length

38 mm

Width

42 mm

Height

64.5 mm

Dim

(L x W x H) 38 x 42 x 64.5 mm

IP20

RoHS-compliant

Yes

Clamp mounting

120 V

FALSE

Change-over contact

8 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1750812 Siemens Thermostat 8MR2170-1GB 120 V (L x W x H) 38 x 42 x 64.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1750812 Siemens Thermostat 8MR2170-1GB 120 V (L x W x H) 38 x 42 x 64.5 mm 1 pc(s)

Description

electronic Thermostat ETR011 120 V AC -4 to +140 F

More interesting products

(*All information is plus legal VAT)