• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L77450 WT2200 Computerised irrigation

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

429 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Computerised irrigation for 2-zones, adjustable separately

  • For automatic watering of 2 garden areasIrrigation time: 1-360 minutesIrrigation start: Time can be set

Technical specifications

Product type

Computerised irrigation

Irrigation time

1 - 360 min

Irrigation frequency

On demand

Hose connection

26.5 mm (G3/4)

33.3 mm (G1)

Height

6 cm

Length

17 cm

Width

13 cm

Weight

353 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633925 Siena Garden L77450 WT2200 Computerised irrigation

Description

Irrigation intervals: 13 intervals are preset (every 1-7 days or 1, 2, 4, 6, 8, 12 hours). The irrigation computer is easy to use thanks to the large LCD display and the intuitive menu navigation.

This text is machine translated.

Features

  • With battery indicatorIn addition, you can use the special button to immediately watering outside the set timesIf the weather is rainy, it is possible to delay the watering from 12 hours to 7 daysFor water taps with 26.5 mm (G 3/4") and 33.3 mm (G 1") threadRuns on two 1.5V AA alkaline batteries (not supplied)

Scope of delivery

  • Computerised irrigation for 2 zones
  • User manual.

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)