• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert Powercase Ultra Blow torch 2100 °C + gas bottle 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Power case ultra-Blow torch

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

  • Burner diameter: 14 mm
  • Gas consumption: 170 g/h
  • Power: 2.2 kW
  • Cartridge Connection: EU (7/16")
Product type

Blow torch

Max. temperature

2100 °C

Gas content

380 ml

Soldering iron features

+ gas bottle

Documents & Downloads

Security datasheet

Security datasheet 1607933 Sievert Powercase Ultra Blow torch 2100 °C + gas bottle 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 410+403: Protect from sunlight. Store in a well-ventilated place

Description

Blow torch with powerful and wind stable flame and high-quality ergonomically shaped handle made of two-component plastic. Even suitable for fine works

Features

  • Built-in valve protection
  • Two-component plastic handle.

Scope of delivery

  • Powerjet soldering lamp
  • cyclone burner
  • Base frame
  • One-way gas cartridge 380 ml.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.98*

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)