• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Laptop sleeve BA510 |S| 34 x 25 x 2.5 cm Suitable for up to: 35,6 cm (14") Black

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sigel BA510 laptop case S - polyurethane (PU), glass fiber - black - 34 x 25 x 2.50 cm - 1 pieces

  • Sturdy protective sleeve for storing a laptop, which can also be used as laptop stand without having to remove the device.
  • High-quality laptop case S with dimensions 34 x 25 x 2.50 cm (W x H x D) for laptops up to 14 inch, made from polyurethane (PU), glass fiber in black.
  • Innovative mounting of the laptop through clever clamping mechanism, which adjusts itself to the size of the device, compatible with devices of different brands
  • Laptop screen can be adjusted continuously in the case
  • Fixed cover made of PU with reinforced fiber glass plate for additional heat protection, velvet-soft velour cover on the inside
  • Practical magnetic lock and pocket with zipper on the outside for documents and small utensils
  • Intuitive fold-up mechanism with integrated magnet for ergonomic working, even when on the move

Technical specifications

Product type

Laptop sleeve

Design

Bookcover

Suitable for

35,6 cm (14")

Width

34 cm

Height

25 cm

Depth

2.5 cm

Factory colour

Black

Material

Polyurethane

Fibreglass

Dim

(W x H x D) 34 x 25 x 2.5 cm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789174 Sigel Laptop sleeve BA510 |S| 34 x 25 x 2.5 cm Suitable for up to: 35,6 cm (14") Black

Description

For high quality laptops this Sigel bag offers additional protection in your desk sharing bag. The laptop case has a stable covering made of PU, in order to protect your device from dirt and wear, at the same time it can also be used as laptop stand, without having to remove the laptop. A incorporated fiberglass plate reinforces the case and also protects your laptop from heat. The lower keyboard part is clamped in two plastic corners, the screen part in two lateral mounting rails. Both clamping elements adjust to the size of your laptop, thus the case is compatible with laptops of different brands. The top flap of the case can be adjusted continuously with the strapped laptop screen. On the lower back side a magnetic set up mechanism enables ergonomic working. The soft velour substance on the interior protects the laptop against scratches. Your device can be permanently stored in this case and used for working. Simply set up and start: At the desk in the office or Home office, in the meeting room, while traveling in the train or wherever you want to work on the move. After use, a flap with hidden magnetic closure reliably closes the case. A low-profile, zipped nylon mesh pocket provides additional space for key documents and small utensils. The laptop case fits perfectly in the Sigel desk sharing bags, but it is also a must-have for every other case, which accompanies you in your daily business. At Sigel you will find this laptop protective cover also in a bundle pack together with other products for mobile working at a bargain price.

This text is machine translated.

Scope of delivery

  • 1x laptop-case BA510, 1 pieces

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)