• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma ROX 11.1 EVO Basic Bicycle GPS Cycling GPS, GLONASS, sprayproof

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigma ROX 11.1 EVO Basic Bicycle GPS

  • 4.50 cm (1.77 inch) transmissive color display (128x160 px)Watertight to IP67 standard20 individually adjustable sport profiles

Technical specifications

  • ROX 11.1 EVO black
Use

Cycling

Product type

Cycling

Features

GPS

GLONASS

sprayproof

Max. battery life

18 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Width

46.8 mm

Height

66.1 mm

Depth

20.8 mm

Weight

55 g

Dim

(W x H x D) 46.8 x 66.1 x 20.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531273 Sigma ROX 11.1 EVO Basic Bicycle GPS Cycling GPS, GLONASS, sprayproof

Description

ROX 11.1 EVO - GPS training computer with a variety of functionsThe ROX 11.1 EVO GPS bicycle computer is the perfect training partner for indoor and outdoor training on the bicycle. With its numerous functions, he navigates and supports bikers reliably, so that they can enjoy the freedom and joy of cycling even more. The 55 g light cycle computer impresses with its compact and modern design as well as its easy and intuitive use. The five large buttons are easily accessible and make the bicycle computer super easy to use even with gloves. Navigation information and driving data can be read very well on the 1.77 inch large transmissive color display thanks to excellent contrast. In combination with the free SIGMA RIDE app, the latest driving data can be tracked and analyzed at any time via THE SIGMA RIDE app.Premium featuresWith its more than 150 functions, the Bike Computer navigates and supports athletes in training and leisure time. The ROX 11.1 EVO provides all data reliably and in real time. Speed and distance via GPS, barometric height measurement and navigation via track or komoot belong in addition to the compatibility with the E-Bike and Smart-Trainers to the functional scope. The integrated Crash Alert notifies the emergency contacts via app in case of a fall. Smart Notifications inform the driver about incoming calls and messages while driving. Customizable training viewFour of up to 20 possible sports profiles are already pre-installed on the ROX 11.1 EVO. Cyclists can also create their own sports profiles and use the ROX 11.1 on different bikes. Six different training views with one to six data fields can be individually configured and highlighted with the SIGMA RIDE app. Further screens are installed for workout, track and navigation via komoot. An additional data page can also be called up for connected FE-C smart trainers. The individual data fields can be highlighted with eight different colors and thus provide for more overview and even faster readability of the individual driving data.Extensive data evaluationHow long, how fast, how high? Up to 100 hours of driving time are stored on the ROX 11.1 EVO. Driving data can be retrieved at any time and at lightning speed on the ROX 11.1 EVO, on THE SIGMA RIDE app or after training on the PC or MAC in THE SIGMA DATA CENTER. This provides a perfect overview of training values and progress. With the sharing options of THE SIGMA RIDE app, athletes can share their successes with friends and teammates.High-contrast color displayNavigation instructions and driving data are very easy to read on the 1.77 inch transmissive color display thanks to excellent contrast. The display is permanently lit and automatically adjusts to different lighting conditions with the help of the Ambient Light Sensor. If required, the display can be adjusted in ten different brightness levels. The data fields within the training views can be individually adjusted and highlighted in color. This in combination with the high-contrast display and the large digits provides for a very good readability.Ready to go in a flashThe ROX 11.1 EVO scores with its easy and intuitive operation. The five large buttons are easily accessible and make the Bike Computer very easy to use even with gloves. Cyclists can quickly find their way around in the simple menu navigation. At start-up, the device is immediately in training mode and the tour can start directly. A separate menu button provides quick access to settings and functions such as workout and track navigation. The ROX 11.1 EVO sounds when a message or call comes in on the smartphone or when the cyclist has to turn.DirectionsAthletes can be easily navigated by the ROX 11.1 EVO via track or komoot app. Tours can be created and downloaded to the device from THE SIGMA DATA CENTER or from a third party. Alternatively, the ROX is connected to the komoot app on the smartphone. The tour then starts in the app and the smartphone can remain in the bag. The navigation notes are displayed on the ROX 11.1 EVO. On the way, waypoints can be set to mark important locations. At the end of the tour, the ROX 11.1 EVO will even - if desired - return to the starting point.Trend indoor cyclingThe ROX 11.1 EVO is also a real professional for indoor training. The bike computer can be easily connected to the smart trainer or the roll. The numerous features of the training computer can be used here in full. E-Bike readyThe ROX 11.1 EVO is E-Bike ready and can be easily coupled with many E-Bikes. The bike computer connects to the compatible e-bike system and displays specific values such as range, battery level or support level.Smart functions"Driving data can be recorded with the Bike Computer and can be read immediately in THE LIVE screen of THE SIGMA RIDE app. So-called heat maps of driving data in different color fields provide a faster overview of the performance and make particularly striking values easy to recognize. The integrated Crash Alert of the ROX 11.1 EVO detects a fall automatically and gives the driver 30 seconds to confirm that everything is OK. If not, previously selected emergency contacts are automatically notified via the SIGMA RIDE app via SMS and the GPS data is transmitted. Smart Notifications also connect the smartphone to the ROX 11.1 EVO while driving. A message about incoming calls, messages and emails appears automatically on the display. Short messages can even be read directly on the ROX 11.1 EVO. If desired, tones or smart notifications can of course also be switched off."Flexible mounting options"The ROX 11.1 EVO comes standard with GPS steering lock. This disc is mounted with cable ties optionally on the handlebar or front of the wheel and the ROX 11.1. EVO fixed by screwing in with a click. The Short Butler was developed especially for the ROX 11.1 EVO. It positions the ROX 11.1 EVO closer and more streamlined to the handlebar. It can be mounted with a few simple steps on the steering arms with 25.4 to 31.8 mm diameter. With the help of special 3D Rubber Pads, the Bike Computer can be aligned even in front of curved handlebars."

This text is machine translated.

Features

  • Dimensions (W x H x D): 46.8 x 66.1 x 20.8 mmWeight 55 gStandard in black and whiteFull text display in 8 languagesBacklightBattery life up to 18 hours Ble and ANT+ connectivitySmart notificationsSensors: Speed, cadence, heart rate, power meter, electronic circuit, Smart Trainer (FE-C)E-Bike ReadySensors: GPS, GLONASS, GALILEO, barometric altitude measurement, ambient light sensor, Acceleration sensor6 individually adjustable training views8 colors to highlight the training valuesWorkouts Crash alertAlarms (food, drink, individual)Target zone trainingSIGMA RIDE App and SIGMA DATA CENTER 100 h log memory.Fit data formatSpeed functionsMileage functionsTime functionsHeight measurement functionsCadence functionsHeart rate functionsPerformance featuresE-Bike functionsIndoor trainer functionsLap functions (automatic and manual)Navigation functions (track and komoot)Other functions: Temperature, calories, weather trendSigma Performance Index

Scope of delivery

  • Bicycle Computers
  • GPS holder
  • Fasteners
  • USB-C cable
  • Quick start guide.
  • This text is machine translated.

What kind of Outdoor Navigation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.