Image similar
LED festoon
MSOC 083104 U
Red
24 V AC
24 V DC
28, 28 V AC, V DC (max)
28 V AC
28 V DC
S8
21.07 mA
160°
(Ø x L) 8 mm x 31 mm
31 mm
8 mm
60000 h
-30 °C
+50 °C
Yes
1-Chip
1 pc(s)
520 mW
2.7 lm
Datasheet 1646175 Signal Construct MSOC083104HE LED festoon Red S8 24 V AC, 24 V DC 2.7 lm
€ 11.48*
The necessary accessories are required to use the article as described.