Image similar
LED festoon
MSOC 083172 U
Green
12 V AC
12 V DC
14, 14 V AC, V DC (max)
14 V AC
14 V DC
S8
36.70 mA
160°
(Ø x L) 8 mm x 31 mm
31 mm
8 mm
60000 h
-30 °C
+50 °C
Yes
1-Chip
1 pc(s)
440 mW
14.40 lm
Datasheet 1646184 Signal Construct MSOC083172HE LED festoon Green S8 12 V AC, 12 V DC 14.40 lm
The necessary accessories are required to use the article as described.