• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MSOC083964HE LED festoon Cold white S8 24 V AC, 24 V DC 17.2 lm

Image similar
Product type
LED festoon
Operating voltage
24 V AC
24 V DC
Base
S8
Operating current
23.70 mA
Type
MSOC 083964 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED festoon

Type

MSOC 083964 U

Factory colour

Cold white

Operating voltage

24 V AC

24 V DC

Operating voltage

28, 28 V AC, V DC (max)

Max. operating voltage

28 V AC

28 V DC

S8

Operating current

23.70 mA

Radiation angle

160°

Dim

(Ø x L) 8 mm x 39 mm

Length

39 mm

(Ø)

8 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+50 °C

RoHS-compliant

Yes

Type

1-Chip

Content

1 pc(s)

570 mW

Luminous flux (Φ)

17.2 lm

Documents & Downloads

Datasheet

Datasheet 1646195 Signal Construct MSOC083964HE LED festoon Cold white S8 24 V AC, 24 V DC 17.2 lm

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)