• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MSOC083942HE LED festoon Blue S8 12 V AC, 12 V DC 3.6 lm

Image similar
Product type
LED festoon
Operating voltage
12 V AC
12 V DC
Base
S8
Operating current
39 mA
Type
MSOC 083942 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED festoon

Type

MSOC 083942 U

Factory colour

Blue

Operating voltage

12 V AC

12 V DC

Operating voltage

14, 14 V AC, V DC (max)

Max. operating voltage

14 V AC

14 V DC

S8

Operating current

39 mA

Radiation angle

160°

Dim

(Ø x L) 8 mm x 39 mm

Length

39 mm

(Ø)

8 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+50 °C

RoHS-compliant

Yes

Type

1-Chip

Content

1 pc(s)

470 mW

Luminous flux (Φ)

3.6 lm

Documents & Downloads

Datasheet

Datasheet 1646190 Signal Construct MSOC083942HE LED festoon Blue S8 12 V AC, 12 V DC 3.6 lm

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)