• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline KW 100 Kitchen scales Digital Weight range=5 kg White

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silva Homeline kitchen scales KW 100, white

  • Load capacity up to 5 kg
  • With sensor-touch function
  • Ultra thin
  • This text is machine translated.

Technical specifications

Factory colour

White

Product type

Kitchen scales

Weight range

5 kg

Display

Digital

Power supply (LOV)

battery-powered

Weight

500 g

Weighing plate

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045794 Silva Homeline KW 100 Kitchen scales Digital Weight range=5 kg White

Description

Features

  • 4 high-precision sensors ensure an exact measurement result
  • Smooth surface for easy cleaning
  • With LCD-Display

Scope of delivery

  • Kitchen scales
  • User manual

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)